


EMS-A-C0 | |
|---|---|
DigiKey Part Number | 298-14434-ND |
Manufacturer | |
Manufacturer Product Number | EMS-A-C0 |
Description | CABLE TIE HLDR SINGLE EPOXY BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Epoxy | |
Size / Dimension | 0.98" L x 0.98" W x 0.26" H (24.9mm x 24.9mm x 6.6mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 35,42700 Kč | 354,27 Kč |
| 25 | 34,42920 Kč | 860,73 Kč |
| 50 | 33,68420 Kč | 1 684,21 Kč |
| 100 | 32,96010 Kč | 3 296,01 Kč |
| 300 | 31,83953 Kč | 9 551,86 Kč |
| 500 | 31,33124 Kč | 15 665,62 Kč |
| 1 000 | 30,65364 Kč | 30 653,64 Kč |
| 2 500 | 29,77918 Kč | 74 447,95 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |


