
EDV18-250P-Q | |
|---|---|
DigiKey Part Number | 298-16710-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-250P-Q |
Description | STRONGHOLD PIGGYBACK DISCONNECT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.880" (22.35mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,59760 Kč | 659,76 Kč |
| 250 | 6,41112 Kč | 1 602,78 Kč |
| 500 | 6,27336 Kč | 3 136,68 Kč |
| 1 000 | 6,13835 Kč | 6 138,35 Kč |
| 2 500 | 5,96402 Kč | 14 910,05 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






