
EDV18-187MB-Q | |
|---|---|
DigiKey Part Number | 298-16701-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-187MB-Q |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 7,07640 Kč | 353,82 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,72944 Kč | 1 682,36 Kč |
| 500 | 6,58456 Kč | 3 292,28 Kč |
| 1 000 | 6,44261 Kč | 6 442,61 Kč |
| 2 500 | 6,25967 Kč | 15 649,17 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


