
EDV10-250-Q | |
|---|---|
DigiKey Part Number | 298-16686-ND |
Manufacturer | |
Manufacturer Product Number | EDV10-250-Q |
Description | STRONGHOLD FEMALE DISCONNECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 25 | 10,93760 Kč | 273,44 Kč |
| 50 | 10,70180 Kč | 535,09 Kč |
| 100 | 10,47240 Kč | 1 047,24 Kč |
| 250 | 10,17556 Kč | 2 543,89 Kč |
| 500 | 9,95622 Kč | 4 978,11 Kč |
| 1 000 | 9,74173 Kč | 9 741,73 Kč |
| 2 500 | 9,46484 Kč | 23 662,10 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


