
EDNF18-188FIB-L | |
|---|---|
DigiKey Part Number | 298-16679-ND |
Manufacturer | |
Manufacturer Product Number | EDNF18-188FIB-L |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 12,06960 Kč | 301,74 Kč |
| 50 | 11,80920 Kč | 590,46 Kč |
| 100 | 11,55730 Kč | 1 155,73 Kč |
| 250 | 11,22888 Kč | 2 807,22 Kč |
| 500 | 10,98700 Kč | 5 493,50 Kč |
| 1 000 | 10,74993 Kč | 10 749,93 Kč |
| 2 500 | 10,44424 Kč | 26 110,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

