
EDNF14250FIMB-L | |
|---|---|
DigiKey Part Number | 298-16676-ND |
Manufacturer | |
Manufacturer Product Number | EDNF14250FIMB-L |
Description | STRONGHOLD MALE DISCONNECT, NYLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.910" (23.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 25 | 12,86360 Kč | 321,59 Kč |
| 50 | 12,58840 Kč | 629,42 Kč |
| 100 | 12,31730 Kč | 1 231,73 Kč |
| 250 | 11,96856 Kč | 2 992,14 Kč |
| 500 | 11,71036 Kč | 5 855,18 Kč |
| 1 000 | 11,45780 Kč | 11 457,80 Kč |
| 2 500 | 11,13192 Kč | 27 829,80 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |




