
EDNF14-188FIB-Q | |
|---|---|
DigiKey Part Number | 298-16673-ND |
Manufacturer | |
Manufacturer Product Number | EDNF14-188FIB-Q |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 25 | 12,03200 Kč | 300,80 Kč |
| 50 | 11,77960 Kč | 588,98 Kč |
| 100 | 11,52490 Kč | 1 152,49 Kč |
| 250 | 11,19776 Kč | 2 799,44 Kč |
| 500 | 10,95694 Kč | 5 478,47 Kč |
| 1 000 | 10,72055 Kč | 10 720,55 Kč |
| 2 500 | 10,41562 Kč | 26 039,05 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


