EDNF10-250FI-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDNF10-250FI-Q

DigiKey Part Number
298-16669-ND
Manufacturer
Manufacturer Product Number
EDNF10-250FI-Q
Description
STRONGHOLD FEMALE DISCONNECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.950" (24.13mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.220" (5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1013,70600 Kč137,06 Kč
2513,31440 Kč332,86 Kč
5013,03120 Kč651,56 Kč
10012,75000 Kč1 275,00 Kč
25012,38968 Kč3 097,42 Kč
50012,12264 Kč6 061,32 Kč
1 00011,86102 Kč11 861,02 Kč
2 50011,52357 Kč28 808,92 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč