New Product
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48G04L

DigiKey Part Number
298-E48G04L-ND
Manufacturer
Manufacturer Product Number
E48G04L
Description
EL2P MSPO PDU, 30 AMP, 3 PH , 48
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L22-30P
AC Outlets
48
Connector - AC Output
C13/C15 (24), C13/C15/C19/C21 (24)
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190 096,96000 Kč90 096,96 Kč
1083 662,54100 Kč836 625,41 Kč
Manufacturers Standard Package
Unit Price without VAT:90 096,96000 Kč
Unit Price with VAT:109 017,32160 Kč