
E48D20L | |
|---|---|
DigiKey Part Number | 298-E48D20L-ND |
Manufacturer | |
Manufacturer Product Number | E48D20L |
Description | EL2P MI PDU, 32/30 AMP, 3 PH , 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Current - Max 30A |
Manufacturer Panduit Corp | Region Utilized International |
Series | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input IEC 60309 3P+N+E 6h |
Part Status Active | AC Outlets 48 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13/C15 (24), C13/C15/C19/C21 (24) |
Mounting Type Rack, Vertical | Voltage - Input 230V, 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 543,35000 Kč | 54 543,35 Kč |
| 10 | 50 657,48600 Kč | 506 574,86 Kč |
| Unit Price without VAT: | 54 543,35000 Kč |
|---|---|
| Unit Price with VAT: | 65 997,45350 Kč |

