New Product
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E42D07L

DigiKey Part Number
298-E42D07L-ND
Manufacturer
Manufacturer Product Number
E42D07L
Description
EL2P MI PDU, 30 AMP, 3 PH , 42 O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L22-30P
AC Outlets
42
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155 678,09000 Kč55 678,09 Kč
Manufacturers Standard Package
Unit Price without VAT:55 678,09000 Kč
Unit Price with VAT:67 370,48890 Kč