
E36G19L | |
|---|---|
DigiKey Part Number | 298-E36G19L-ND |
Manufacturer | |
Manufacturer Product Number | E36G19L |
Description | EL2P MSPO PDU, 30 AMP, 3 PH , 36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input NEMA L21-30P |
Part Status Active | AC Outlets 36 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13/C15 (18), C13/C15/C19/C21 (18) |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 922,32000 Kč | 77 922,32 Kč |
| Unit Price without VAT: | 77 922,32000 Kč |
|---|---|
| Unit Price with VAT: | 94 286,00720 Kč |

