
E14-10RB-L | |
|---|---|
DigiKey Part Number | 298-16612-ND |
Manufacturer | |
Manufacturer Product Number | E14-10RB-L |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-10RB-L | Panduit Corp | 4 562 | 298-16763-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,36760 Kč | 109,19 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 250 | 4,06100 Kč | 1 015,25 Kč |
| 500 | 3,97366 Kč | 1 986,83 Kč |
| 1 000 | 3,88820 Kč | 3 888,20 Kč |
| 2 500 | 3,77804 Kč | 9 445,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

