
DVF18-188-MY | |
|---|---|
DigiKey Part Number | 298-19729-ND |
Manufacturer | |
Manufacturer Product Number | DVF18-188-MY |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.760" (19.30mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.137" (3.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 50 | 12,91380 Kč | 645,69 Kč |
| 100 | 12,63450 Kč | 1 263,45 Kč |
| 250 | 12,27628 Kč | 3 069,07 Kč |
| 500 | 12,01170 Kč | 6 005,85 Kč |
| 1 000 | 11,75258 Kč | 11 752,58 Kč |
| 3 000 | 11,35306 Kč | 34 059,18 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




