DV14-250P-LYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV14-250P-LYY

DigiKey Part Number
298-DV14-250P-LYY-ND
Manufacturer
Manufacturer Product Number
DV14-250P-LYY
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.880" (22.35mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5047,04660 Kč2 352,33 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04660 Kč
Unit Price with VAT:56,92639 Kč