Standard, Locking Black 28.00" (711.20mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 28.00" (711.20mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
DT(x,xx)EH-(L,Q,C)0_Top

DT28EH-C0

DigiKey Part Number
DT28EH-C0-ND
Manufacturer
Manufacturer Product Number
DT28EH-C0
Description
CBL TIE LOCKING BLK 250LB 7.99'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 28.00" (711.20mm) 0.495" (12.57mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8'
Bundle Diameter
28.00" (711.20mm)
Width
0.495" (12.57mm)
Length - Actual
7.99' (2.44m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Chemical Resistant, UV Resistant, Weather Resistant
Material
Acetal
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1595,50000 Kč595,50 Kč
10551,05100 Kč5 510,51 Kč
Unit Price without VAT:595,50000 Kč
Unit Price with VAT:720,55500 Kč