Connector Fitting - Wire Retainer For PanelMax™ 3" DIN Rail Wiring Duct
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRDWR3-X

DigiKey Part Number
298-10319-ND
Manufacturer
Manufacturer Product Number
DRDWR3-X
Description
3" WIRE RETAINER FOR PANELMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Wire Retainer For PanelMax™ 3" DIN Rail Wiring Duct
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Fitting - Wire Retainer
For Use With/Related Products
PanelMax™ 3" DIN Rail Wiring Duct
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
10114,29200 Kč1 142,92 Kč
30110,41433 Kč3 312,43 Kč
50108,65200 Kč5 432,60 Kč
100106,30450 Kč10 630,45 Kč
250103,27236 Kč25 818,09 Kč
500101,03356 Kč50 516,78 Kč
1 00098,83948 Kč98 839,48 Kč
2 50096,00832 Kč240 020,80 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč