
DRDCS3-X | |
|---|---|
DigiKey Part Number | 298-21165-ND |
Manufacturer | |
Manufacturer Product Number | DRDCS3-X |
Description | CABLE DUCT CORNER STRIP |
Customer Reference | |
Detailed Description | Connector Fitting - Corner Strip For PanelMax™ 3" DIN Rail Wiring Duct |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Corner Strip | |
For Use With/Related Products | PanelMax™ 3" DIN Rail Wiring Duct | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 146,73400 Kč | 1 467,34 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

