
DPF18-250FIM-M | |
|---|---|
DigiKey Part Number | 298-14409-ND |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIM-M |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.133" (1.52mm ~ 3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,76480 Kč | 419,12 Kč |
| 50 | 16,40360 Kč | 820,18 Kč |
| 100 | 16,05090 Kč | 1 605,09 Kč |
| 250 | 15,59564 Kč | 3 898,91 Kč |
| 500 | 15,25966 Kč | 7 629,83 Kč |
| 1 000 | 14,93042 Kč | 14 930,42 Kč |
| 3 000 | 14,42213 Kč | 43 266,39 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





