0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
DPFyy(y)-FIB(R)-xK Drawing

DPF18-250FIB-3K

DigiKey Part Number
298-DPF18-250FIB-3KTR-ND - Tape & Reel (TR)
298-DPF18-250FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DPF18-250FIB-3K
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.060" ~ 0.136" (1.52mm ~ 3.45mm)
Length - Overall
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1012,18000 Kč121,80 Kč
2511,84600 Kč296,15 Kč
5011,59140 Kč579,57 Kč
10011,34120 Kč1 134,12 Kč
25011,01920 Kč2 754,80 Kč
50010,78230 Kč5 391,15 Kč
1 00010,54975 Kč10 549,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,19111 Kč30 573,33 Kč
6 0009,97074 Kč59 824,44 Kč
9 0009,84398 Kč88 595,82 Kč
15 0009,68642 Kč145 296,30 Kč
21 0009,58398 Kč201 263,58 Kč
30 0009,47644 Kč284 293,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč