
DPF10-250FIB-D | |
|---|---|
DigiKey Part Number | 298-11506-ND |
Manufacturer | |
Manufacturer Product Number | DPF10-250FIB-D |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" ~ 0.220" (3.56mm ~ 5.59mm) |
Length - Overall 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 23,28240 Kč | 582,06 Kč |
| 50 | 22,77860 Kč | 1 138,93 Kč |
| 100 | 22,28940 Kč | 2 228,94 Kč |
| 250 | 21,65648 Kč | 5 414,12 Kč |
| 500 | 21,18950 Kč | 10 594,75 Kč |
| 1 000 | 20,73196 Kč | 20 731,96 Kč |
| 2 500 | 20,14128 Kč | 50 353,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



