
DNFR18-250B-M | |
|---|---|
DigiKey Part Number | 298-10283-ND |
Manufacturer | |
Manufacturer Product Number | DNFR18-250B-M |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 16,16420 Kč | 808,21 Kč |
| 100 | 15,81570 Kč | 1 581,57 Kč |
| 250 | 15,36632 Kč | 3 841,58 Kč |
| 500 | 15,03498 Kč | 7 517,49 Kč |
| 1 000 | 14,71057 Kč | 14 710,57 Kč |
| 3 000 | 14,20998 Kč | 42 629,94 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |






