0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFR18-205FIB-M

DigiKey Part Number
298-11510-ND
Manufacturer
Manufacturer Product Number
DNFR18-205FIB-M
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.178" (4.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1019,17100 Kč191,71 Kč
2518,62960 Kč465,74 Kč
5018,22620 Kč911,31 Kč
10017,83570 Kč1 783,57 Kč
25017,32924 Kč4 332,31 Kč
50016,95588 Kč8 477,94 Kč
1 00016,58989 Kč16 589,89 Kč
3 00016,02511 Kč48 075,33 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč