
DNFR18-205FIB-L | |
|---|---|
DigiKey Part Number | 298-14391-ND |
Manufacturer | |
Manufacturer Product Number | DNFR18-205FIB-L |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.178" (4.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 33,87400 Kč | 846,85 Kč |
| 50 | 33,14740 Kč | 1 657,37 Kč |
| 100 | 32,43140 Kč | 3 243,14 Kč |
| 250 | 31,50960 Kč | 7 877,40 Kč |
| 500 | 30,82926 Kč | 15 414,63 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


