
DNFR14206FIB-KD | |
|---|---|
DigiKey Part Number | 298-DNFR14206FIB-KDTR-ND - Tape & Reel (TR) 298-DNFR14206FIB-KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR14206FIB-KD |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 50 | 16,68080 Kč | 834,04 Kč |
| 100 | 16,32170 Kč | 1 632,17 Kč |
| 250 | 15,85768 Kč | 3 964,42 Kč |
| 500 | 15,51584 Kč | 7 757,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,98837 Kč | 22 482,56 Kč |
| 3 000 | 14,66444 Kč | 43 993,32 Kč |
| 4 500 | 14,47793 Kč | 65 150,69 Kč |
| 7 500 | 14,24625 Kč | 106 846,88 Kč |
| 10 500 | 14,09554 Kč | 148 003,17 Kč |
| 15 000 | 13,93742 Kč | 209 061,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



