
DNFR14205FIB-KD | |
|---|---|
DigiKey Part Number | 298-DNFR14205FIB-KDTR-ND - Tape & Reel (TR) 298-DNFR14205FIB-KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR14205FIB-KD |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 50 | 17,46620 Kč | 873,31 Kč |
| 100 | 17,09030 Kč | 1 709,03 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 16,24784 Kč | 8 123,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,69531 Kč | 23 542,97 Kč |
| 3 000 | 15,35605 Kč | 46 068,15 Kč |
| 4 500 | 15,16074 Kč | 68 223,33 Kč |
| 7 500 | 14,91807 Kč | 111 885,52 Kč |
| 10 500 | 14,76027 Kč | 154 982,83 Kč |
| 15 000 | 14,59469 Kč | 218 920,35 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



