Direct

DNF18-250M-C | |
|---|---|
DigiKey Part Number | 298-10029-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250M-C |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.138" (3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 25 | 30,95960 Kč | 773,99 Kč |
| 50 | 30,29180 Kč | 1 514,59 Kč |
| 100 | 29,63870 Kč | 2 963,87 Kč |
| 300 | 28,63147 Kč | 8 589,44 Kč |
| 500 | 28,17470 Kč | 14 087,35 Kč |
| 1 000 | 27,56575 Kč | 27 565,75 Kč |
| 2 500 | 26,77950 Kč | 66 948,75 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







