DNF18-187-C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF18-187-C

DigiKey Part Number
298-10025-ND
Manufacturer
Manufacturer Product Number
DNF18-187-C
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.137" (3.48mm)
Length - Overall
0.760" (19.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNF18-187-MPanduit Corp0298-10026-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1031,61700 Kč316,17 Kč
2530,72440 Kč768,11 Kč
5030,06120 Kč1 503,06 Kč
10029,41460 Kč2 941,46 Kč
30028,41563 Kč8 524,69 Kč
50027,96180 Kč13 980,90 Kč
1 00027,35762 Kč27 357,62 Kč
2 50026,57742 Kč66 443,55 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč