
DNF18-110-C | |
|---|---|
DigiKey Part Number | 298-10533-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-110-C |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.100" (2.54mm) |
Length - Overall 0.690" (17.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 28,98140 Kč | 1 449,07 Kč |
| 100 | 28,35780 Kč | 2 835,78 Kč |
| 300 | 27,39330 Kč | 8 217,99 Kč |
| 500 | 26,95640 Kč | 13 478,20 Kč |
| 1 000 | 26,37370 Kč | 26 373,70 Kč |
| 2 500 | 25,62184 Kč | 64 054,60 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




