
DNF14-250M-C | |
|---|---|
DigiKey Part Number | 298-10023-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250M-C |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.162" ~ 0.050" (4.11mm ~ 1.27mm) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 30,74920 Kč | 768,73 Kč |
| 50 | 30,08620 Kč | 1 504,31 Kč |
| 100 | 29,43750 Kč | 2 943,75 Kč |
| 300 | 28,43717 Kč | 8 531,15 Kč |
| 500 | 27,98350 Kč | 13 991,75 Kč |
| 1 000 | 27,37868 Kč | 27 378,68 Kč |
| 2 500 | 26,59777 Kč | 66 494,43 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |






