
DNF14-205FIB-C | |
|---|---|
DigiKey Part Number | 298-14367-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-205FIB-C |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | DNF14-205FIB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 30,43040 Kč | 760,76 Kč |
| 50 | 29,77940 Kč | 1 488,97 Kč |
| 100 | 29,13680 Kč | 2 913,68 Kč |
| 300 | 28,14713 Kč | 8 444,14 Kč |
| 500 | 27,69762 Kč | 13 848,81 Kč |
| 1 000 | 27,09897 Kč | 27 098,97 Kč |
| 2 500 | 26,32645 Kč | 65 816,12 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



