
DNF14-110-M | |
|---|---|
DigiKey Part Number | 298-10543-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-110-M |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 16,16420 Kč | 808,21 Kč |
| 100 | 15,81780 Kč | 1 581,78 Kč |
| 250 | 15,36968 Kč | 3 842,42 Kč |
| 500 | 15,03834 Kč | 7 519,17 Kč |
| 1 000 | 14,71393 Kč | 14 713,93 Kč |
| 3 000 | 14,21313 Kč | 42 639,39 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




