
DNF10-250FIC-L | |
|---|---|
DigiKey Part Number | 298-21121-ND |
Manufacturer | |
Manufacturer Product Number | DNF10-250FIC-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | - | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 37,34300 Kč | 373,43 Kč |
| 25 | 36,28160 Kč | 907,04 Kč |
| 50 | 35,49880 Kč | 1 774,94 Kč |
| 100 | 34,73250 Kč | 3 473,25 Kč |
| 250 | 33,74484 Kč | 8 436,21 Kč |
| 500 | 33,01608 Kč | 16 508,04 Kč |
| 1 000 | 32,30186 Kč | 32 301,86 Kč |
| 2 500 | 31,38033 Kč | 78 450,82 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |


