
DCT-BLD | |
|---|---|
DigiKey Part Number | 298-9902-ND |
Manufacturer | |
Manufacturer Product Number | DCT-BLD |
Description | TOOL REPLACEMENT BLADE FOR DCT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blade | |
For Use With/Related Products | Panduit DCT Duct Cutting Tool | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,24000 Kč | 3 001,24 Kč |
| 5 | 2 852,03200 Kč | 14 260,16 Kč |
| 10 | 2 789,94100 Kč | 27 899,41 Kč |
| 25 | 2 709,80880 Kč | 67 745,22 Kč |
| Unit Price without VAT: | 3 001,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 631,50040 Kč |


