
DCF5IW-X | |
|---|---|
DigiKey Part Number | 298-12229-ND |
Manufacturer | |
Manufacturer Product Number | DCF5IW-X |
Description | FITTING DROP CEIL LD/LDP/CD5 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Drop Ceiling For Panduit Duct Type LD, LDP and CD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Drop Ceiling | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 69,77600 Kč | 697,76 Kč |
| 30 | 67,41067 Kč | 2 022,32 Kč |
| 50 | 66,33680 Kč | 3 316,84 Kč |
| 100 | 64,90270 Kč | 6 490,27 Kč |
| 250 | 63,05532 Kč | 15 763,83 Kč |
| 500 | 61,69044 Kč | 30 845,22 Kč |
| 1 000 | 60,35308 Kč | 60 353,08 Kč |
| 2 500 | 58,62776 Kč | 146 569,40 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


