Euro/US Socket Socket For DAP4BC-X0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Euro/US Socket Socket For DAP4BC-X0
Data Access Ports
Panduit Data Access Ports | Digi-Key Daily

DAPI-USEU

DigiKey Part Number
298-20521-ND
Manufacturer
Manufacturer Product Number
DAPI-USEU
Description
EURO/US SOCKET, 15A - 127 VAC, 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Euro/US Socket Socket For DAP4BC-X0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Socket
Manufacturer
Panduit Corp
Specifications
Euro/US Socket
Packaging
Bulk
For Use With/Related Products
DAP4BC-X0
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,28000 Kč1 491,28 Kč
101 386,54000 Kč13 865,40 Kč
251 346,83680 Kč33 670,92 Kč
501 317,50280 Kč65 875,14 Kč
1001 288,76690 Kč128 876,69 Kč
2501 251,67148 Kč312 917,87 Kč
5001 224,27580 Kč612 137,90 Kč
1 0001 197,43720 Kč1 197 437,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,28000 Kč
Unit Price with VAT:1 804,44880 Kč