



DAP4BC-X0 | |
|---|---|
DigiKey Part Number | 298-20511-ND |
Manufacturer | |
Manufacturer Product Number | DAP4BC-X0 |
Description | DATA ACCESS PORT, 4IN BASE W/ IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | International Faceplate Insert GFCI Access Port For |
Datasheet | Datasheet |
EDA/CAD Models | DAP4BC-X0 Models |
Category | Accessory Type GFCI Access Port |
Manufacturer Panduit Corp | Specifications International Faceplate Insert |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 999,20000 Kč | 4 999,20 Kč |
| 10 | 4 646,75200 Kč | 46 467,52 Kč |
| 25 | 4 513,02440 Kč | 112 825,61 Kč |
| 50 | 4 414,25000 Kč | 220 712,50 Kč |
| 100 | 4 317,48280 Kč | 431 748,28 Kč |
| 250 | 4 192,53292 Kč | 1 048 133,23 Kč |
| 500 | 4 100,25888 Kč | 2 050 129,44 Kč |
| Unit Price without VAT: | 4 999,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 049,03200 Kč |

