



DAP4BC-G0-6 | |
|---|---|
DigiKey Part Number | 298-20515-ND |
Manufacturer | |
Manufacturer Product Number | DAP4BC-G0-6 |
Description | DATA ACCESS PORT, 4IN. BASE, GFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | GFCI Outlet, RJ45 GFCI Access Port For Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | DAP4BC-G0-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | GFCI Access Port | |
Specifications | GFCI Outlet, RJ45 | |
For Use With/Related Products | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 907,44000 Kč | 4 907,44 Kč |
| Unit Price without VAT: | 4 907,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 938,00240 Kč |

