



DAP4BC-G0-5U | |
|---|---|
DigiKey Part Number | 298-20512-ND |
Manufacturer | |
Manufacturer Product Number | DAP4BC-G0-5U |
Description | DATA ACCESS PORT, 4IN. BASE, GFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | GFCI Outlet, RJ45, USB 2.0 GFCI Access Port For Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | DAP4BC-G0-5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | GFCI Access Port | |
Specifications | GFCI Outlet, RJ45, USB 2.0 | |
For Use With/Related Products | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 016,14000 Kč | 6 016,14 Kč |
| 10 | 5 591,68300 Kč | 55 916,83 Kč |
| 25 | 5 430,62040 Kč | 135 765,51 Kč |
| 50 | 5 311,64980 Kč | 265 582,49 Kč |
| 100 | 5 195,12360 Kč | 519 512,36 Kč |
| 250 | 5 044,67208 Kč | 1 261 168,02 Kč |
| Unit Price without VAT: | 6 016,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 279,52940 Kč |

