Circuit Breaker, RJ45, Simplex Outlet Data Access Port For Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker, RJ45, Simplex Outlet Data Access Port For Cat5e
Data Access Ports
Panduit Data Access Ports | Digi-Key Daily

DAP3BC-S3-5

DigiKey Part Number
298-20506-ND
Manufacturer
Manufacturer Product Number
DAP3BC-S3-5
Description
DATA ACCESS PORT, 3IN. BASE, SIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker, RJ45, Simplex Outlet Data Access Port For Cat5e
Datasheet
 Datasheet
EDA/CAD Models
DAP3BC-S3-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Data Access Port
Specifications
Circuit Breaker, RJ45, Simplex Outlet
For Use With/Related Products
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 287,79000 Kč4 287,79 Kč
103 985,67200 Kč39 856,72 Kč
253 871,04840 Kč96 776,21 Kč
503 786,38460 Kč189 319,23 Kč
1003 703,42360 Kč370 342,36 Kč
2503 596,32996 Kč899 082,49 Kč
5003 517,23850 Kč1 758 619,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 287,79000 Kč
Unit Price with VAT:5 188,22590 Kč