RJ45, Simplex Outlet Data Access Port For Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJ45, Simplex Outlet Data Access Port For Cat6
Data Access Ports
Panduit Data Access Ports | Digi-Key Daily

DAP3BC-S0-6

DigiKey Part Number
298-20507-ND
Manufacturer
Manufacturer Product Number
DAP3BC-S0-6
Description
DATA ACCESS PORT, 3IN. BASE, SIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RJ45, Simplex Outlet Data Access Port For Cat6
Datasheet
 Datasheet
EDA/CAD Models
DAP3BC-S0-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Data Access Port
Specifications
RJ45, Simplex Outlet
For Use With/Related Products
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 791,61000 Kč3 791,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 791,61000 Kč
Unit Price with VAT:4 587,84810 Kč