



DAP3BC-S0-5U | |
|---|---|
DigiKey Part Number | 298-20504-ND |
Manufacturer | |
Manufacturer Product Number | DAP3BC-S0-5U |
Description | DATA ACCESS PORT, 3IN. BASE, SIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RJ45, Simplex Outlet, USB 2.0 Data Access Port For Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | DAP3BC-S0-5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Data Access Port | |
Specifications | RJ45, Simplex Outlet, USB 2.0 | |
For Use With/Related Products | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 097,55000 Kč | 4 097,55 Kč |
| Unit Price without VAT: | 4 097,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 958,03550 Kč |

