


DAP-3AMP-KIT | |
|---|---|
DigiKey Part Number | 298-20517-ND |
Manufacturer | |
Manufacturer Product Number | DAP-3AMP-KIT |
Description | DATA ACCESS PORT 3 AMP CIRCUIT B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Access Port For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Data Access Port | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 427,47700 Kč | 4 274,77 Kč |
| 25 | 415,27320 Kč | 10 381,83 Kč |
| 50 | 406,26940 Kč | 20 313,47 Kč |
| 100 | 397,44590 Kč | 39 744,59 Kč |
| 250 | 386,05832 Kč | 96 514,58 Kč |
| 500 | 377,64694 Kč | 188 823,47 Kč |
| 1 000 | 369,40732 Kč | 369 407,32 Kč |
| 2 500 | 358,77048 Kč | 896 926,20 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |

