


D4H6 | |
|---|---|
DigiKey Part Number | 298-18248-ND |
Manufacturer | |
Manufacturer Product Number | D4H6 |
Description | WIRE DUCT WALL DIVIDER PVC 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Solid For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | D4H6 Models |
Category | Accessory Type Fitting - Wall Divider, Solid |
Manufacturer Panduit Corp | For Use With/Related Products Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Series | Color Gray, Light |
Packaging Bulk | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-00304 | HellermannTyton | 0 | 181-00304-ND | 49,24208 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,34000 Kč | 1 000,34 Kč |
| 12 | 924,76917 Kč | 11 097,23 Kč |
| 30 | 898,30833 Kč | 26 949,25 Kč |
| 54 | 881,70611 Kč | 47 612,13 Kč |
| 102 | 864,06980 Kč | 88 135,12 Kč |
| 252 | 839,55254 Kč | 211 567,24 Kč |
| 504 | 823,89861 Kč | 415 244,90 Kč |
| Unit Price without VAT: | 1 000,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 210,41140 Kč |



