


D3H6 | |
|---|---|
DigiKey Part Number | 298-18244-ND |
Manufacturer | |
Manufacturer Product Number | D3H6 |
Description | WIRE DUCT WALL DIVIDER PVC 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Solid For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
Category | Accessory Type Fitting - Wall Divider, Solid |
Manufacturer Panduit Corp | For Use With/Related Products Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Series | Color Gray, Light |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 Kč | 861,34 Kč |
| 12 | 796,41917 Kč | 9 557,03 Kč |
| 30 | 773,64333 Kč | 23 209,30 Kč |
| 54 | 759,35759 Kč | 41 005,31 Kč |
| 102 | 744,17941 Kč | 75 906,30 Kč |
| 252 | 723,07444 Kč | 182 214,76 Kč |
| 504 | 707,28139 Kč | 356 469,82 Kč |
| 1 002 | 703,32801 Kč | 704 734,67 Kč |
| Unit Price without VAT: | 861,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,22140 Kč |


