Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
D2X3xx6 Drawing

D2X3LG6

DigiKey Part Number
298-18242-ND
Manufacturer
Manufacturer Product Number
D2X3LG6
Description
WIRE DUCT ROUND SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Round Hole (Raceway), Base
Base Product Number
Height
3.120" (79.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 464,26000 Kč1 464,26 Kč
101 361,38400 Kč13 613,84 Kč
251 322,38040 Kč33 059,51 Kč
601 286,09967 Kč77 165,98 Kč
1201 258,03675 Kč150 964,41 Kč
3001 233,81137 Kč370 143,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 464,26000 Kč
Unit Price with VAT:1 771,75460 Kč