Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
D-RndHoleDuct

D1X4LG6

DigiKey Part Number
298-18239-ND
Manufacturer
Manufacturer Product Number
D1X4LG6
Description
WIRE DUCT ROUND SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Round Hole (Raceway), Base
Height
4.100" (104.14mm)
Length
6.00' (1.83m)
Width
1.250" (31.75mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 631,33000 Kč1 631,33 Kč
Unit Price without VAT:1 631,33000 Kč
Unit Price with VAT:1 973,90930 Kč