


D1X2LG6 | |
|---|---|
DigiKey Part Number | 298-18237-ND |
Manufacturer | |
Manufacturer Product Number | D1X2LG6 |
Description | WIRE DUCT ROUND SCREW GRAY 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 2.120" (53.85mm) | |
Length | 6.00' (1.83m) | |
Width | 1.250" (31.75mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,23000 Kč | 1 044,23 Kč |
| 10 | 970,96900 Kč | 9 709,69 Kč |
| 25 | 943,18800 Kč | 23 579,70 Kč |
| 50 | 922,67320 Kč | 46 133,66 Kč |
| 120 | 897,35300 Kč | 107 682,36 Kč |
| 360 | 866,50172 Kč | 311 940,62 Kč |
| 600 | 862,26187 Kč | 517 357,12 Kč |
| Unit Price without VAT: | 1 044,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,51830 Kč |



