
D18-250MB-M | |
|---|---|
DigiKey Part Number | 298-10016-ND |
Manufacturer | |
Manufacturer Product Number | D18-250MB-M |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.690" (17.53mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,92240 Kč | 196,12 Kč |
| 100 | 3,83840 Kč | 383,84 Kč |
| 250 | 3,72924 Kč | 932,31 Kč |
| 500 | 3,64904 Kč | 1 824,52 Kč |
| 1 000 | 3,57050 Kč | 3 570,50 Kč |
| 3 000 | 3,44941 Kč | 10 348,23 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



