
D18-250-C | |
|---|---|
DigiKey Part Number | 298-10013-ND |
Manufacturer | |
Manufacturer Product Number | D18-250-C |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.720" (18.29mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 19,72120 Kč | 493,03 Kč |
| 50 | 19,29720 Kč | 964,86 Kč |
| 100 | 18,88350 Kč | 1 888,35 Kč |
| 300 | 18,24307 Kč | 5 472,92 Kč |
| 500 | 17,95204 Kč | 8 976,02 Kč |
| 1 000 | 17,56420 Kč | 17 564,20 Kč |
| 2 500 | 17,06424 Kč | 42 660,60 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





